Reference Only

61031231EO

Rocker Switches .

Manufacturer:

Mfr Part:
61031231EO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
ProductRocker Switches
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Current Rating5 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
ActuatorPaddle
Mounting StylePanel Mount
Terminal SealSealed
Actuator StylePaddle
Housing MaterialNylon
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodSnap In
Product TypeRocker Switches
Series610
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.48$248.00
$2.31$1,155.00
$2.19$2,190.00
Need more?
Contact Us