Reference Only
6101-4E
Resistor Hardware Mounting BraCket 50W
Datasheet
6101-4E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Packaging | Bulk | |
| Product Type | Resistor Hardware | |
| Product | Mounting Hardware Kits | |
| Series | 6100 | |
| Subcategory | Resistors | |
| Type | Slotted Through Bolt and Mounting Bracket |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?