Reference Only
605A02000
Switch Hardware TERMINAL SOLDER LUG.
Datasheet
605A02000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Contact | |
| For Use With | Pushbutton, Toggle Switches | |
| Designed for | T, TP Series | |
| Color | Black | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative