Reference Only

605A00000

Switch Hardware

Manufacturer:

Mfr Part:
605A00000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductSwitch Connectors
TypeTerminal Connector
For Use WithThumbwheel Switches
Designed for3 Series
ColorMatte Black
FeaturesFront or rear mounting options
Length37.85 mm
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width33.02 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?