Reference Only
6000E
Resistor Hardware WASHER CNTR
Datasheet
6000E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| For Use With | 25 W, 50 W, 75 W Resistors | |
| Packaging | Bulk | |
| Product Type | Resistor Hardware | |
| Product | Washers | |
| Series | 6000 | |
| Subcategory | Resistors | |
| Type | Centering Washer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?