59500000005 Littelfuse

59500000005

Fuse Holder ACS HOLDER 595 250V

Manufacturer:

Mfr Part:
59500000005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series595
ProductFuse Holders
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating6.3 A
Voltage Rating250 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?