Reference Only
59220-010
Proximity Sensors 100mm.
Datasheet
59220-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | Through Hole | |
| Output Configuration | SPST-NC | |
| Barrel Size | 24 mm x 21 mm x 10 mm | |
| Height | 10 mm | |
| Length | 24 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 140 VAC, 200 VDC | |
| Packaging | Bulk | |
| Series | 59220 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 200 V | |
| Tradename | Hamlin | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8544300089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?