Reference Only

59210-020

End of Life
Proximity Sensors

Manufacturer:

Mfr Part:
59210-020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryProximity Sensors
Sensing MethodMagnetic
Mounting StyleScrew
Output ConfigurationSPST-NC
Barrel Size24 mm x 23 mm x 10 mm
Description/FunctionLever arm sensor
Height10 mm
Length24 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Operating Supply Current500 mA
Operating Supply Voltage200 V
PackagingBulk
Series59210
SubcategorySensors
TradenameHamlin
Width23 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?