Reference Only

59150-040

Proximity Sensors

Manufacturer:

Mfr Part:
59150-040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryProximity Sensors
Sensing MethodMagnetic
Sensing Distance9 mm
Mounting StyleScrew
Output ConfigurationSPST-NC
Barrel Size28.57 mm x 19.05 mm
Description/FunctionFlange mount sensor
Height6.35 mm
Length19.05 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Operating Supply Current250 mA
Operating Supply Voltage140 VAC, 200 VDC
PackagingCase
Series59150
SubcategorySensors
TradenameHamlin
Width19.05 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Case

Pricing not available for this package type
Need pricing?