Reference Only
59140-030
Proximity Sensors .
Datasheet
59140-030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 10.4 mm | |
| Mounting Style | Flange Mount | |
| Output Configuration | SPDT-CO | |
| Barrel Size | 23 mm x 14 mm x 6 mm | |
| Description/Function | Mini flange mount sensor | |
| Height | 6 mm | |
| Length | 23 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 250 mA | |
| Operating Supply Voltage | 140 VAC, 200 VDC | |
| Packaging | Case | |
| Product Type | Proximity Sensors | |
| Series | 59140 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 175 V | |
| Tradename | Hamlin | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Case
Pricing not available for this package type
Need pricing?