Reference Only

59070-040

Proximity Sensors .

Manufacturer:

Mfr Part:
59070-040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryProximity Sensors
Sensing MethodMagnetic
Sensing Distance8.4 mm
Mounting StyleCable
Output ConfigurationSPST-NC
Barrel SizeM8
Description/FunctionM8 plastic threaded barrel
Height8 mm
Length38.1 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Operating Supply Current250 mA
Operating Supply Voltage120 VAC, 175 VDC
PackagingCase
Product TypeProximity Sensors
Series59070
SubcategorySensors
TradenameHamlin
Width8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Case

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.83$2,415.00
$4.63$4,630.00
$4.52$11,300.00
Need more?