Reference Only

59060-030

Proximity Sensors

Manufacturer:

Mfr Part:
59060-030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryProximity Sensors
Sensing MethodMagnetic
Mounting StyleCable
Output ConfigurationSPDT-CO
Barrel SizeM8
Description/FunctionStainless steel M8 threaded barrel
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Operating Supply Current250 mA
Operating Supply Voltage175 V
PackagingBulk
Series59060
SubcategorySensors
TradenameHamlin

Export and Environmental Classification

AttributeDescription
ECCN4A994
HTS8473302000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?