Reference Only
59050-020
Magnetic / Reed Switches .
Datasheet
59050-020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Magnetic / Reed Switches | |
| Color | Black | |
| Contact Form | SPST | |
| Contact Position | Normally Open | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Reed Switches | |
| Series | 59050 | |
| Subcategory | Switches | |
| Switch Type | Miniature | |
| Termination Style | Through Hole | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?