Reference Only
59025-030
Proximity Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 7 mm | |
| Mounting Style | Cable | |
| Output Configuration | SPDT-CO | |
| Barrel Size | 6.22 mm | |
| Description/Function | Firecracker reed sensor | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 250 mA | |
| Operating Supply Voltage | 175 V | |
| Packaging | Bulk | |
| Product Type | Proximity Sensors | |
| Series | 59025 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.97 | $1,985.00 | |
| $3.96 | $3,960.00 | |
| $3.89 | $7,780.00 |
Need more?