
58332-34
Rocker Switches
Datasheet
58332-34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Amber | |
| Lamp Type | LED | |
| Contact Form | DPST | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 25 A | |
| Voltage Rating DC | 12 VDC | |
| Actuator | Snap-on | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Sealed | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rocker Switches | |
| Series | 58332 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?