
58332-33
Rocker Switches .
Datasheet
58332-33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Amber | |
| Lamp Type | LED | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF - ON | |
| Current Rating | 25 A | |
| Voltage Rating DC | 12 VDC | |
| Actuator | Snap-on | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Sealed | |
| IP Rating | IP66 | |
| Packaging | Bulk | |
| LED Supply Voltage | 12 VDC | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rocker Switches | |
| Series | 58332 | |
| Subcategory | Switches | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.12 | $889.60 | |
| $10.44 | $2,505.60 | |
| $9.55 | $5,348.00 | |
| $8.45 | $8,788.00 |
Need more?