Reference Only
58312-AR1
Rocker Switches .
Datasheet
58312-AR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Amber, Red | |
| Contact Form | SPDT | |
| Current Rating | 15 A, 25 A | |
| Voltage Rating DC | 12 VDC, 24 VDC | |
| Termination Style | Quick Connect | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| IP Rating | IP66 | |
| Packaging | Bulk | |
| Product Type | Rocker Switches | |
| Series | 58312 | |
| Subcategory | Switches | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.44 | $3,488.00 | |
| $17.02 | $10,212.00 |
Need more?