Reference Only

58312-A1

Rocker Switches .

Manufacturer:

Mfr Part:
58312-A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedIlluminated
Illumination ColorAmber
Contact FormSPDT
Switch FunctionON - ON
Current Rating15 A, 25 A
Voltage Rating DC12 VDC, 24 VDC
Termination StyleQuick Connect
Mounting StylePanel Mount
Contact PlatingSilver
IP RatingIP66
PackagingBulk
Product TypeRocker Switches
Series58312
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$8.86$3,544.00
$8.76$10,512.00
Need more?
Contact Us