58300000005 Littelfuse

58300000005

Obsolete
Fuse Holder Accessories Cover for 570 & 571

Manufacturer:

Mfr Part:
58300000005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
ProductCaps
TypeFlush Mount
For Use WithFuse Holders, No. 596 5 x 20 mm
PackagingBulk
Body MaterialDuroplastic
Current Rating6.3 A
Height10.25 mm
Length23 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleSolder Terminal
Voltage Rating250 V
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?