58027-18 C&K

58027-18

Obsolete
Rocker Switches

Manufacturer:

Mfr Part:
58027-18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Current Rating15 A, 25 A
Voltage Rating DC12 VDC, 24 VDC
Termination StyleQuick Connect
Mounting StylePanel Mount
IP RatingIP66
PackagingBulk
Product TypeRocker Switches
Series56027 and 58027
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?