Reference Only

58027-01

Rocker Switches .

Manufacturer:

Mfr Part:
58027-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPST
Current Rating15 A, 25 A
Voltage Rating DC12 VDC, 24 VDC
Termination StyleQuick Connect
Mounting StylePanel Mount
IP RatingIP66
PackagingBulk
Product TypeRocker Switches
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.10$1,387.50
$10.45$2,612.50
$9.99$4,995.00
$9.87$9,870.00
Need more?