Reference Only

57155-000

Proximity Sensors .

Manufacturer:

Mfr Part:
57155-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryProximity Sensors
Sensing MethodMagnetic
Sensing Distance4 mm
Mounting StyleFlange Mount
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Operating Supply Current250 mA
PackagingBulk
Product TypeSensor Hardware
Series57155
SubcategorySensors
Supply Voltage - Max170 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 860 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.42$1,221.20
Need more?