56327-01 C&K

56327-01

Obsolete
Rocker Switches

Manufacturer:

Mfr Part:
56327-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedIlluminated
Illumination ColorRed
Contact FormSPST
Switch FunctionON - OFF
Current Rating25 A
Voltage Rating DC12 VDC
Termination StyleScrew
Mounting StylePanel Mount
Contact PlatingSilver
IP RatingIP66
PackagingBulk
Housing MaterialPlastic
Product TypeRocker Switches
Series56327 and 58327
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?