Reference Only

56300-02

Rocker Switches .

Manufacturer:

Mfr Part:
56300-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedIlluminated
Illumination ColorRed
Contact FormSPST
Switch FunctionON - OFF
Current Rating25 A
Voltage Rating DC12 VDC
Mounting StylePanel Mount
Contact PlatingSilver
PackagingBulk
Product TypeRocker Switches
Series56000 and 57000 Standard
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.65$1,332.00
$16.03$1,603.00
$14.99$3,747.50
$14.63$7,315.00
Need more?
Contact Us