
560200
Automotive Connectors
Datasheet
560200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 7 Position, 15 Position | |
| Gender | Male / Female | |
| Contact Plating | Nickel | |
| Packaging | Box | |
| Contact Material | Brass | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?