Reference Only
55505 01 02 C
Hall Effect / Magnetic Sensors - Industrial
Datasheet
55505 01 02 C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Body Style | With O Ring | |
| Lead Length | 100 mm | |
| Maximum Operating Temperature | + 125 C | |
| Maximum Output Current | 20 mA | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Wire | |
| Operating Supply Voltage | 4.75 V to 24 V | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Series | 55505 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 4.75 V | |
| Termination Style | Molex MX150 Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?