Reference Only
54107
Obsolete
Toggle Switches
Datasheet
54107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Series | 54100 | |
| Packaging | Bulk | |
| Actuator Length | 17.5 mm | |
| Bushing Size | 15/32-32 | |
| Contact Form | DPDT | |
| Current Rating | 25 A | |
| Illuminated | Non-Illuminated | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?