Reference Only

540400A56

Switch Hardware 1/4-40 BRASS HEX NUT W/BLACK OXIDE COAT.

Manufacturer:

Mfr Part:
540400A56

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductHardware
TypeNut
For Use WithLimit Switches
Series540
PackagingBulk
ColorBlack
Length9.12 mm
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width7.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7415390000
TARIC7318169990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.713$3,565.00
Need more?