Reference Only

516-PP

Pushbutton Switches .

Manufacturer:

Mfr Part:
516-PP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches
Series110
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormDPST
Mounting StyleBushing Mount
ActuatorPlunger, Round
Current Rating3 A
Voltage Rating DC125 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
ComplianceUL
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases516PP 119-12270000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.04$260.40
$22.57$2,257.00
$20.12$5,030.00
$19.99$9,995.00
Need more?
Contact Us