Reference Only

516-PAM

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
516-PAM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches - Board Mount
Series110
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF
ActuatorPlunger
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleWire Lead
Actuator StylePlunger
ComplianceUL
Life100000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # Aliases516PAM 120-12426004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.34$2,334.00
$21.84$5,460.00
$20.39$10,195.00
Need more?
Contact Us