Reference Only

516-73

Toggle Switches

Manufacturer:

Mfr Part:
516-73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating1 A, 3 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size15/32-32UNS-2A
ActuatorBat
Terminal SealUnsealed
ComplianceUL
Series110
Actuator Length17.44 mm
Actuator MaterialBrass
Actuator StyleBat
Life25000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases51673 117-10645000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?