511190 Littelfuse

511190

Standard Circular Connector

Manufacturer:

Mfr Part:
511190

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryStandard Circular Connector
Number of Positions13 Position
Contact GenderPin (Male)
Termination StyleScrew
Contact PlatingNickel
PackagingBulk
Contact MaterialBrass
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating12 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?