Reference Only
5103E
Knobs & Dials BAR KNOB.
Datasheet
5103E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Knobs & Dials | |
| For Use With | Models H, J, G, K, L | |
| Height | 32 mm | |
| Material | Aluminum | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Product | Knobs | |
| Series | 5100E | |
| Shaft Diameter | 1/4 in | |
| Subcategory | Knobs & Dials | |
| Type | Pointer/Selector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.36 | $173.60 | |
| $15.74 | $393.50 | |
| $14.68 | $734.00 | |
| $14.08 | $1,408.00 | |
| $13.04 | $3,260.00 | |
| $13.02 | $6,510.00 |
Need more?