
50098-03
Selector Switches .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Selector Switches | |
| Contact Form | SPDT | |
| Current Rating | 10 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Number of Poles | 2 Pole | |
| Packaging | Bulk | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.66 | $5,332.00 |
Need more?