Reference Only

50082

Obsolete
Pushbutton Switches - Board Mount

Manufacturer:

Mfr Part:
50082

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches - Board Mount
ProductStandard Switches
TypePush-Pull
PackagingBulk
Actuator Length19.3 mm
Actuator MaterialBrass
Actuator StyleRound
ActuatorRound
Contact FormSPDT
Contact PlatingCopper
Current Rating10 A
Housing MaterialSteel
IlluminatedNon-Illuminated
Length63.5 mm
Mounting StyleBushing Mount
Product TypePushbutton Switches
SubcategorySwitches
Termination StyleQuick Connect
Voltage Rating DC12 VDC
Width22.61 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?