Reference Only
5007E
Knobs & Dials 1.25' 0-100 DIAL C/E
Datasheet
5007E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Knobs & Dials | |
| Series | 5000E | |
| Color | Black | |
| For Use With | Models C, E and Knob 5151 | |
| Indicator Color | White | |
| Indicator Position | Top | |
| Indicator Style | Numbers, 0 to 100 | |
| Material | Aluminum | |
| Outside Diameter | 32 mm | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Product | Accessories | |
| Shaft Diameter | 1/8 in | |
| Subcategory | Knobs & Dials | |
| Type | Dial Plate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?