
5.04665.521
Switch Bezels / Switch Caps
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Keycap | |
| For Use With | Hall-Effect Switches | |
| Designed for | RS 76 Series | |
| Color | Gray (Charcoal Gray) | |
| IP Rating | IP40, IP65 | |
| Features | Legend insert | |
| Illumination Color | White (Colorless White) | |
| Illumination | Illuminated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?