Reference Only
498921-1
Fuse Holder Accessories Cover for MIDI Inline.
Datasheet
498921-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | 482-IL | |
| Fuse Size / Group | MIDI | |
| Packaging | Bulk | |
| Current Rating | 200 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | MIDI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.579 | $289.50 | |
| $0.547 | $547.00 | |
| $0.518 | $1,295.00 | |
| $0.442 | $2,210.00 |
Need more?