Reference Only

495040.Z

Obsolete
Automotive Fuses 40A 32V Green

Manufacturer:

Mfr Part:
495040.Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupJCase
ProductCartridge Box Fuses
Current Rating40 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Melting I2t3650 A2 sec
Mounting StyleHolder
Termination StyleCartridge Box Socket
Fuse TypeTime Delay / Slow Blow
ColorGreen
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series495
PackagingBulk
Resistance1.3 mOhms
Height27 mm
Length14.1 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeJCase Cartridge Fuse
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
TARIC8535100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?