Reference Only

48785

Solid State Relays - SSRs .

Manufacturer:

Mfr Part:
48785

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Load Current Rating85 A
Input Current20 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IP RatingIP67
PackagingBulk
On Resistance - Max5 mOhms
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$364.39$1,821.95
$299.00$2,990.00
Need more?