Reference Only
48741
New Product
Automotive Relays VOLTAGE SENSING RELAY TIMER DUAL VOLTAG.
Datasheet
48741 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Relays | |
| Type | Relay Timer | |
| Coil Voltage | 12 V | |
| Height | 25.8 mm | |
| IP Rating | IP67 | |
| Length | 101.6 mm | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Series | FlexMod Voltage Sensing Relay and Timer | |
| Subcategory | Relays | |
| Width | 68.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.42 | $954.20 | |
| $89.80 | $2,694.00 | |
| $86.14 | $4,307.00 | |
| $83.18 | $8,318.00 |
Need more?