Reference Only

48636

Obsolete
LED Protection Devices

Manufacturer:

Mfr Part:
48636

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLED Protection Devices
IP RatingIP67
PackagingBulk
Height68.6 mm
Length101.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeLED Protectors
SubcategoryLED Protectors
TypeLighting Timer
Width33.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?