Reference Only

46206300000

Surface Mount Fuses 250VAC 0.63A .157ohms 462 NANO2.

Manufacturer:

Mfr Part:
46206300000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series462
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating630 mA
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Interrupt Rating150 A, 150 A
Fuse Size / Group10.5 mm x 4.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Resistance157 mOhms
Height4.5 mm
Length10.5 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNano 2
Width4.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.28$1,920.00
Need more?