Reference Only
460004
Obsolete
Surface Mount Fuses
Datasheet
460004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Length | 7.24 mm | |
| Current Rating | 4 A | |
| Fuse Size / Group | PICO | |
| Fuse Type | Time Delay / Slow Blow | |
| Height | 3.05 mm | |
| Interrupt Rating | 50 A | |
| Product Type | SMD Fuses | |
| Product | Surface Mount Fuses | |
| Series | 460 | |
| Subcategory | Fuses | |
| Tradename | PICO | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC | |
| Width | 4.32 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?