Reference Only
452602263
Switch Bezels / Switch Caps HDWR FRAME SNAP-IN .125" BLACK
Datasheet
452602263 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Frames | |
| Type | Rocker | |
| Color | Black | |
| Series | E | |
| Packaging | Bulk | |
| Height | 2.29 mm | |
| Illumination | Non-Illuminated | |
| Length | 25.04 mm | |
| Material | Nylon | |
| Mounting Style | Panel | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 15.62 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
Available Regional Inventory
48 available now at ttieurope.com