Reference Only

450CC1210LR-C

Obsolete
Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
450CC1210LR-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLow Rho
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current4.5 A
Maximum Voltage21 VDC
Resistance8 mOhms
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.8 mm
Length3.43 mm
Moisture SensitiveYes
Pd - Power Dissipation1.3 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeLoRho SMD PTC
Width2.8 mm
Part # AliasesRF4800-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?