Reference Only
445400746
Switch Hardware SWITCH ACCESS FRAME.
Datasheet
445400746 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Mounting Bracket | |
| For Use With | J37 Actuator | |
| Designed for | 7000 Series | |
| Termination Style | Snap In | |
| Series | 9000 | |
| Color | Black | |
| Height | 37.44 mm | |
| Illumination | Non-Illuminated | |
| Length | 24.56 mm | |
| Material | Steel | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 1.57 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.33 | $2,165.00 | |
| $4.09 | $4,090.00 | |
| $4.03 | $10,075.00 |
Need more?