Reference Only

43401.5

Obsolete
Surface Mount Fuses

Manufacturer:

Mfr Part:
43401.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series434
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1.5 A
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Fuse Size / Group0603 (1608 metric)
Height0.254 mm
Length1.6 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.813 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?