
433780
Automotive Connectors
Datasheet
433780 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Packaging | Bulk | |
| Gender | Socket (Female) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 12 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?