Reference Only

4200500000

Obsolete
Surface Mount Fuses

Manufacturer:

Mfr Part:
4200500000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series420
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating500 mA
Voltage Rating AC250 VAC
Fuse Size / GroupPICO
Height3.05 mm
Length7.24 mm
Product TypeSMD Fuses
SubcategoryFuses
Width4.32 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?